BL600-ST

Ezurio
239-BL600-ST
BL600-ST

製造商:

說明:
藍芽模組-802.15.1 RF TXRX MODULE BLUETOOTH SMD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 50   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$137.27 HK$6,863.50
HK$134.23 HK$13,423.00

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: 藍芽模組-802.15.1
RoHS:  
BL600
BLE, Bluetooth 4.0
GPIO, I2C, SPI, UART
4 dBm
1 Mb/s
- 91 dBm
2.44 GHz
1.8 V
3.6 V
- 25 C
+ 75 C
天線: Integrated
天線連接器類型: Integrated
品牌: Ezurio
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率範圍: 2.402 GHz to 2.48 GHz
高度: 3 mm
長度: 19 mm
調製技術: BLE, GATT
濕度敏感: Yes
安裝風格: PCB
工作電源電壓: 1.8 V to 3.6 V
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth LE
靈敏度: - 91 dBm
原廠包裝數量: 50
子類別: Wireless & RF Modules
公司名稱: BL600
寬度: 12.5 mm
零件號別名: BL600-ST-07
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8525600000
ECCN:
5A992.C

BL600 Single-Mode BLE Modules

Ezurio BL600 Single-Mode BLE Modules make it easy to add single-mode BLUETOOTH® Low Energy (BLE), or BLUETOOTH Smart, to small, portable, power-conscious devices, including those powered by AAA or coin cell batteries. The fully approved, programmable modules feature Ezurio's innovative, event-driven smartBASIC programming interface, which significantly simplifies BLE integration. Based on the award-winning Nordic Semiconductor nRF51822 chipset, BL600 modules provide exceptionally low power consumption with outstanding wireless range, all within a compact footprint of 19mm x 12.5mm.