ES2820AA2

Kaga FEI
249-ES2820AA2
ES2820AA2

製造商:

說明:
藍芽模組-802.15.1 BLE 5.2 (nRF52820) ARM M4 128kB RAM, 3.25x8.55x1.00mm module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 286

庫存:
286 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
數量超過286會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$115.98 HK$115.98
HK$101.43 HK$1,014.30
HK$95.60 HK$2,390.00
HK$88.37 HK$8,837.00
完整捲(訂購多個300)
HK$83.27 HK$24,981.00
HK$81.05 HK$48,630.00
HK$78.17 HK$70,353.00

商品屬性 屬性值 選擇屬性
Kaga FEI
產品類型: 藍芽模組-802.15.1
Embedded Solutions
I2C, SPI, UART, USB
8 dBm
2 Mb/s
- 92 dBm
2.402 GHz to 2.48 GHz
1.7 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
品牌: Kaga FEI
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 3.25 mm x 8.55 mm x 1 mm
高度: 1 mm
長度: 8.55 mm
存儲容量: 256 kB
安裝風格: SMD/SMT
工作電源電壓: 3 V
產品: Bluetooth Modules
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth
靈敏度: - 98 dBm
屏蔽: Shielded
原廠包裝數量: 300
子類別: Wireless & RF Modules
類型: USB Adapter
寬度: 3.25 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BLUETOOTH® Low Energy Modules

Kaga FEI BLUETOOTH® Low Energy Modules offer a wide variety of features, characteristics, and applications. The BLE modules provide a 1.7V to 5.5V single power supply and a 2402MHz to 2480MHz frequency. The Integrated system includes a 32-bit processor, high-performance PCB antenna, and a -40°C to +85°C operating temperature range. The BLE modules supply SPI, UART, I2C, I2S, PDM, and 12-bit ADC interfaces.