MBH7BTZ40

FCL Components
817-MBH7BTZ40
MBH7BTZ40

製造商:

說明:
藍芽模組-802.15.1 BLE 2.1 Central noAnt SingleMode

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$202.54 HK$202,540.00

商品屬性 屬性值 選擇屬性
FCL Components
產品類型: 藍芽模組-802.15.1
RoHS:  
MBH7BTZ
BLE, Bluetooth 2.1 + EDR
UART
4 dBm
- 87 dBm
2.4 GHz
2.7 V
3.6 V
- 25 C
+ 85 C
品牌: FCL Components
組裝國家: Not Available
擴散國: Not Available
原產國: JP
高度: 2.5 mm
長度: 31 mm
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 2.7 V to 3.6 V
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Classic Bluetooth
協議 - Sub GHz: ISM
靈敏度: - 87 dBm
原廠包裝數量: 1000
子類別: Wireless & RF Modules
寬度: 15 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Bluetooth® Low Energy Modules

FCL Components Bluetooth® Low Energy (BLE) Modules contain the complete verified and qualified Bluetooth low energy protocol stack, offering flexibility and a high level of customization. The BLE modules are Bluetooth V4.0 single-mode compliant and are housed in small packages. The modules feature built-in MCUs for adding upper layer profiles including private profiles and application code.