W4218

Pulse Electronics
673-W4218
W4218

製造商:

說明:
天線 External/GPS Antenna GLONASS Beidou 50 Ohms RHCP 1561-1602MHz 3-5V

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 458

庫存:
458 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
數量超過458會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$152.81 HK$152.81
HK$121.66 HK$1,216.60
HK$113.93 HK$2,848.25
HK$105.38 HK$10,538.00
HK$102.42 HK$25,605.00

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 天線
RoHS:  
Outdoor Antennas
External
1.561 GHz
1.602 GHz
GPS, GLONASS
28 dB
50 Ohms
2.5
- 40 C
+ 85 C
1 Band
Connector
SMA (Male)
44.5 mm
36 mm
15.3 mm
RG-174
Bulk
品牌: Pulse Electronics
電纜長度: 5 m
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率範圍: 1.561 GHz to 1.602 GHz
極化: RHCP
原廠包裝數量: 1
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Monopole Antennas

Pulse Electronics Monopole Antennas are SMD-compatible and have omni-pattern radiation. These antennas feature 50Ω nominal impedance, linear/horizontal polarization, low profile, high efficiency, and high gain. The monopole antennas are RoHS compliant and MSL-Level 1 rated. Typical applications include 2G/3G, WLAN, BLUETOOTH®, remote monitoring, sensor networks, security, Internet of Things (IoT), and GPS.

External Active Navigation Antennas

Pulse Electronics External Active Navigation Antennas feature an 1170MHz to 1610MHz frequency range in various antenna types, including chip and patch antennas. The GNSSL1L series has stacked L1/L2 patch antennas with a single RF input and DC bias. The GNSSCGMSMA antenna is IP65-rated and mounted with adhesive tape. The GNSSDM30NM patch antenna is RoHS-compliant and IP67-rated. The GNSSMMSMA antenna features a 9mA current consumption rating and 28dB LNA gain. The W3089 chip antenna has a compact design with SMT mounting on PCBs. Pulse Electronics External Active Navigation Antennas are ideal for location-based services (LBS), the Internet of Things (IoT), and GPS, GLONASS, Galileo, BeiDou, and IRNSS protocols.