HP5010A

Taoglas
960-HP5010A
HP5010A

製造商:

說明:
天線 GPS L1/L2/L5/Glonass/BeiDou Single Feed CP Stacked 50x50x10.5mm Terrablast Patch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 90

庫存:
90 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$231.31 HK$231.31
HK$201.06 HK$2,010.60
HK$192.27 HK$9,613.50
HK$171.72 HK$17,172.00
HK$155.52 HK$31,104.00
HK$152.97 HK$76,485.00

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Embedded
1.176 GHz
1.602 GHz
BEIDOU, Galileo, GLONASS, GPS, IRNSS
Patch
Stacked
4.98 dB, 7.3 dB, 10.4 dB, 10.8 dB. 17.1 dB
50 Ohms
2:1, 2:1, 2:1, 2:1, 2:1
- 40 C
+ 85 C
5 Band
Adhesive Mount
Pin
1.2276 GHz, 1.561 GHz, 1.57542 GHz
Agriculture, Defense, E-Mobility, Transporation, UAV Navigation
50 mm
50 mm
10.5 mm
Tray
品牌: Taoglas
接地層尺寸: 70 mm x 70 mm
極化: RHCP
原廠包裝數量: 100
子類別: Antennas
每件重量: 111 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

HP5010A Stacked Terrablast Patch Antenna

Taoglas HP5010A Stacked Terrablast Patch Antenna features GPS L1, GPS L2, and GPS L5 band, GLONASS, Galileo, and BeiDou operation. This antenna includes multiband GNSS, single feed patch assembly, and Right Hand Circularly Polarization (RHCP) patch. Taogla HP5010A Patch Antenna operates at -40°C to +85°C temperature range. This antenna construction includes an ultra-impact-resistant Terrablast material that helps the antenna withstand greater impacts. The HP5010A patch antenna functions with 50Ω impedance and non-condensing 65°C 95% relative humidity. This antenna is ideal for transportation, agriculture, defense, UAV navigation, and marine use.