MA964.A.CGHM.003

Taoglas
960-MA964.A.CGHM.003
MA964.A.CGHM.003

製造商:

說明:
天線 4*4MIMO Wi-Fi 6 Panel Antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 42

庫存:
42 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過42會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$859.89 HK$859.89
HK$724.59 HK$7,245.90
HK$702.56 HK$35,128.00
HK$702.48 HK$70,248.00
250 報價

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
WiFi 6
Module
Square
50 Ohms
10 W
- 40 C
+ 85 C
Bracket Mount
146 mm
134 mm
20 mm
IP67
TGC-200 x 4
Guardian
Bulk
品牌: Taoglas
電纜長度: 3 m
組裝國家: Not Available
擴散國: Not Available
原產國: TW
極化: Linear
原廠包裝數量: 50
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8529104040
ECCN:
EAR99

Guardian Adhesive- & Wall-Mount Antennas

Taoglas Guardian Adhesive- and Wall-Mount Antennas are available in various options, ranging from 2-in-1 to 8-in-1 antennas. The Guardian lineup is offered in two sizes: 146mm x 134mm x 20mm and 360mm x 160mm x 16.5mm. These low-profile antennas feature an IP67 waterproof enclosure and TGC-200, TGC-302, or RG174 cables in three lengths: 1m, 2m, or 3m. These products are RoHS and REACH compliant. Taoglas Guardian Adhesive- and Wall-Mount Antennas are designed for IoT gateway, router devices, HD video streaming, transportation, and remote monitoring applications.