MA583.W.001

Taoglas
960-MA583W001
MA583.W.001

製造商:

說明:
天線 3-in-1 2x5G/4G MIMO and Wi-Fi 6 White Permanent Mount Puck Antenna with 2m 1.5DS and SMA(M)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$461.64 HK$461.64
HK$401.88 HK$4,018.80
HK$364.39 HK$7,287.80
HK$338.25 HK$33,825.00
HK$327.48 HK$85,144.80

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Modules
617 MHz
7.125 GHz
6.79 dBi
50 Ohms
10 W
11 Band
Connector
SMA-Male
101 mm
101 mm
20 mm
IP67
TGC-1.5DS
Bulk
品牌: Taoglas
電纜長度: 2 m
組裝國家: VN
擴散國: Not Available
原產國: VN
極化: Linear
原廠包裝數量: 20
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

MA58x Comet Puck Antennas

Taoglas MA58x Comet Puck Antennas are high-efficiency screw-mount antennas that come in IP67-rated metallic enclosures. These antennas support 5G/4G MIMO cellular frequencies, GNSS, and WiFi® bands. The MA58x comet antennas feature a compact 101mm × 101mm × 20mm form factor, low-loss coaxial cables, and SMA connectors. These antennas come with an M12 threaded stud for secure installation and a 3M foam gasket for effective sealing against environmental factors. The MA58x comet antennas are capable of maintaining strong performance even when mounted directly on metallic enclosures. These antennas are designed to be permanent mount/screw mount, allowing them to be utilized and installed in applications where a strong and secure mechanical attachment is required. This ensures reliable performance even in high-vibration or harsh environments. The MA58x comet antennas operate within a -40°C to 85°C temperature range. Typical applications include gateways, routers, digital signage, Point-Of-Sale (POS) terminals, first responders, and emergency services.