MA244.LBIC.002

Taoglas
960-MA244.LBIC.002
MA244.LBIC.002

製造商:

說明:
天線 MA244 High Temperature Genesis 4in1 GNSS, 2*Cellular, Wi-Fi Adhesive Mount Low-Profile Antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 41

庫存:
41 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$923.19 HK$923.19
HK$759.86 HK$7,598.60
HK$672.64 HK$33,632.00
HK$659.66 HK$65,966.00
250 報價

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Vehicle Antennas
Active
698 MHz
5.85 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA
Galileo, GLONASS, GPS
Module
Panel, Rectangular
50 Ohms
1.5:1, 1.5:1, 5.8
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
SMA Male, RP-SMA Male
700 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 3450 MHz, 1575.42 MHz, 1602 MHz
HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics
205.8 mm
68 mm
13 mm
IP65
1 M RG174, 1 M TGC200 x 2
Bulk
品牌: Taoglas
電纜長度: 1 m
組裝國家: Not Available
擴散國: Not Available
原產國: TW
極化: Linear, RHCP
原廠包裝數量: 50
子類別: Antennas
每件重量: 330 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
USHTS:
8517710000
ECCN:
7A994

Genesis MA244 / MA245 Antennas

Taoglas Genesis MA244 and MA245 Antennas are 4-in-1 combination and adhesive mount lightweight antenna. Taoglas Genesis MA244 and MA245 Antennas deliver powerful 5G/4G MIMO antenna technology for cellular, covering a number of 5G FRI bands, worldwide LTE, GPS/GLONASS/Galileo, and dual-band Wi-Fi. The antenna features a robust PC/ABS enclosure with IP65 rating. This genesis antenna is designed in such a way to allow higher location accuracy and stability of tracking in urban environments. Typical applications include next-generation wireless technology systems such as telematics, transportation, fleet management, and autonomous robotics.