HP54510.A

Taoglas
960-HP54510.A
HP54510.A

製造商:

說明:
天線 GNSS L1,L5 L-Band Dual Feed Stacked 45*45*10mm Patch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 90

庫存:
90 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$123.30 HK$123.30
HK$91.08 HK$910.80
HK$83.93 HK$8,393.00
HK$79.98 HK$15,996.00
HK$78.50 HK$39,250.00
HK$76.86 HK$76,860.00

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
PCB Antennas
High Performance
1.166 GHz
1.61 GHz
GPS, GLONASS
5.08 dBi
50 Ohms
- 40 C
+ 85 C
5 Band
PCB Mount
SMD/SMT
45 mm
45 mm
10 mm
Tray
品牌: Taoglas
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率範圍: 1.166 GHz to 1.187 GHz, 1.525 GHz to 1.559 GHz, 1.559 GHz to 1.563 GHz, 1.563 GHz to 1.587 GHz, 1.593 GHz to 1.61 GHz
濕度敏感: Yes
極化: RHCP
原廠包裝數量: 100
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

HP5410A GNSS Dual Feed Stacked Patch Antenna

Taoglas HP5410A GNSS Dual Feed Stacked Patch Antenna is carefully designed to provide excellent positional accuracy on the L1/L5 GNSS spectrum. This patch antenna covers GPS/QZSS L1/L5, GLONASS G1, Galileo E1/E5a, BeiDou B1/B2a, as well as the L-Band at 1525MHz. The correct implementation of this antenna allows the user to achieve higher location accuracy and stability of position tracking in urban environments. The design of the HP5410A antenna has an even gain across the hemisphere, giving an excellent axial ratio, which makes it extremely resilient to multipath rejection. Taoglas HP5410A GNSS Patch Antenna is suitable for precision agriculture, timing accuracy synchronization, precision positioning for robotics, and autonomous driving.