GW.20.A151

Taoglas
960-GW.20.A151
GW.20.A151

製造商:

說明:
天線 WIFI TERMINAL DIPOLE ANTENNA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 583

庫存:
583 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$77.19 HK$77.19
HK$58.94 HK$589.40
HK$56.72 HK$2,836.00
HK$48.09 HK$4,809.00
HK$46.53 HK$9,306.00
HK$40.20 HK$20,100.00
HK$39.37 HK$39,370.00
HK$38.96 HK$97,400.00
5,000 報價

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Dipole
2.4 GHz
2.5 GHz
Bluetooth, BLE
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Whip
Straight
5.38 dBi, 5.38 dBi, 5.26 dBi
50 Ohms
10 W
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
RP-SMA Male
2.45 GHz
Wireless Application, ISM Application
89.5 mm
IP67
Bulk
品牌: Taoglas
組裝國家: Not Available
擴散國: Not Available
原產國: TW
接地層尺寸: 30 cm x 30 cm
極化: Linear
原廠包裝數量: 100
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

GW.20.A151 2dBi 2.4GHz Dipole Antennas

Taoglas GW.20.A151 2dBi 2.4GHz Dipole Antennas are designed for 2.4GHz to 2.5GHz wireless applications such as BLUETOOTH® and Wireless LAN. These plug-mount antennas feature an RP-SMA (M) straight connector and a flexible structure that is also robust to withstand handling. The IP65 waterproof housing is made with UV-resistant TPE for superior environmental reliability and a quality finish. Other features include <-10 return loss, 50Ω impedance, and 10W input power. Taoglas GW.20.A151 2dBi 2.4GHz Dipole Antennas offer an 89.5mm length with 7.5mm diameter and are available in black or white.