AQHA.11.A.101111

Taoglas
960-AQHA.11.A.101111
AQHA.11.A.101111

製造商:

說明:
天線 Torpedo AQHA.11 Active High Precision GNSS External Permanent Mount RTK GNSS L1 Antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 71

庫存:
71 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過71會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,511.26 HK$3,511.26
HK$3,053.40 HK$30,534.00
HK$2,614.37 HK$65,359.25

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Vehicle Antennas
Active Antenna
1.561 GHz
1.602 GHz
BEIDOU, Galileo, GPS
Module
Cone
0.7 dBi, 1 dBi, 1 dBi
50 Ohms
- 40 C
+ 85 C
3 Band
Direct / Permanent Mount
Connector
SMA Male
1.561 GHz, 1.57542 GHz, 1.6016 GHz
Timing, Telematics, Precision Positioning for Robotics/Automotive, Autonomous Routing
120 mm
IP67
RG174
AQHA
Bulk
品牌: Taoglas
電纜長度: 1 m
極化: RHCP
原廠包裝數量: 50
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Torpedo AQHA.11 GNSS L1 Antennas

Taoglas Torpedo AQHA.11 GNSS L1 Antennas offer a 50Ω impedance rating, IP67 ingress protection, and -40°C to +85°C operating temperature range. AQHA.11 antennas feature a wide bandwidth that allows maximum coverage of main global satellite constellations. These antennas come with a dual-stage LNA combined front-end that provides high rejection, low noise figure, and excellent gain. Taoglas Torpedo AQHA.11 GNSS L1 Antennas are ideal for demanding GPS/GLONASS/BeiBou/GALILEO applications.