ICEFINLDMN

Pulse Electronics
673-ICEFINLDMN
ICEFINLDMN

製造商:

說明:
天線 IP67 3.1/5.17 dBi, Direct

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 67

庫存:
67 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$478.90 HK$478.90
HK$395.14 HK$3,951.40
HK$337.10 HK$8,427.50
HK$337.02 HK$32,353.92
576 報價

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
Passive Antenna
698 MHz
2.7 GHz
3G/4G, Cellular (NBIoT, LTE), DSRC
IoT, ISM
Module
Sharkfin
3.1 dBi, 5.17 dBi
50 Ohms
3.2 :1, 2 :1
30 W
- 40 C
+ 85 C
2 Band
Direct / Permanent Mount
Connector
N Female
830 MHz, 2.2 GHz
Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi
78.71 mm
IP67
ICEFINx
Bulk
品牌: Pulse Electronics
極化: Vertical
原廠包裝數量: 96
子類別: Antennas
每件重量: 223 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.

IceFin Low-Profile Multiband Antennas

Pulse Electronics IceFin Low-Profile Multiband Antennas are IP67 weatherproof with a short, slim profile. The IceFin series takes on a transparent, clear form that maintains its RF and mechanical performance. Pulse Electronics IceFin Low-Profile Multiband Antennas offer a range of frequencies from 698MHz to 6000MHz with NMO and direct mounting options.