W5001

Pulse Electronics
673-W5001
W5001

製造商:

說明:
天線 2400-2500MHz Ext Outdoor Antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 655

庫存:
655 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$59.27 HK$59.27
HK$53.92 HK$539.20
HK$52.28 HK$1,045.60

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Whip
Straight Right Angle
1.5 dBi
50 Ohms
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
RP-SMA Male
2.45 GHz
Wireless Applications, ISM Applications, Metering, Security, M2M
128.05 mm
IP65
W50xx
Bulk
品牌: Pulse Electronics
原廠包裝數量: 20
子類別: Antennas
每件重量: 16.786 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
TARIC:
8529109500
ECCN:
EAR99

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

Antenna Products

Pulse Electronics Antenna Products feature ceramic technology, which allows for small-size wireless device antennas with uncompromised antenna performance. The inherent immunity of ceramic solutions to other antennas and the hand effect make them desirable solutions for small handheld devices with multiple antennas. In addition to small size, ceramic antenna solutions enable benefits by integrating several bands or functions into the same antenna, which results in space and cost savings. Pulse Electronics Antenna Products are ideal for a variety of applications, including i-DAS, embedded, and Instrumentation, Scientific, and Medical (ISM).

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more. 

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.