MIKROE-4003

Mikroe
932-MIKROE-4003
MIKROE-4003

製造商:

說明:
天線 Circular NFC R35 Antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 37

庫存:
37 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$35.26 HK$35.26

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 天線
RFID/NFC Antennas
PCB Antennas
Passive Antenna
13.56 MHz
NFC
PCB Trace
Square
1 Band
PCB Mount
13.56 MHz
42 mm
36 mm
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
原廠包裝數量: 1
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Circular NFC R35 Antennas

Mikroe Circular NFC R35 Antennas are designed as an extension of development boards. Mikroe Circular NFC R35 Antennas can be placed remotely in a desired place, such as plastic casings, existing products, or even under displays. The antennas are designed in a circular shape with a diameter of 35mm. These antennas are used for NFC and RFID applications with a 13.56MHz frequency and can be connected to an existing NFC Extend Click board or any device with the male U.FL connector.