ANT-2.4-FPC-LH100M4

TE Connectivity / Linx Technologies
712-ANT-24FPCLH100M4
ANT-2.4-FPC-LH100M4

製造商:

說明:
天線 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 100mm cable, MHF4

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 856

庫存:
856 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$35.92 HK$35.92
HK$27.45 HK$274.50
HK$12.25 HK$12,250.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
2.5 GHz
Bluetooth
WiFi
802.15.4 (ANT, Thread, Zigbee)
PCB Trace
T-Bar Flex
6.1 dBi
50 Ohms
1.4
2 W
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
MHF4 Plug
45.2 mm
7.2 mm
0.1 mm
1.13 mm Coax
LFPC24
Bulk
品牌: TE Connectivity / Linx Technologies
電纜長度: 100 mm
組裝國家: Not Available
擴散國: Not Available
原產國: TW
極化: Linear
原廠包裝數量: 100
子類別: Antennas
波長: 1/2 Wave
零件號別名: L9000035-01
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

LFPC24 LH & LV 45mm x 7mm 2.4GHz FPC Antennas

TE Connectivity / Linx Technologies LFPC24 LH and LV 45mm x 7mm 2.4GHz FPC Antennas are adhesive FPC antennas for 2.4GHz ISM applications, including BLUETOOTH®, ZigBee®, and single-band Wi-Fi®. TE Connectivity / Linx Technologies ANT-2.4-FPC-LH and ANT-2.4-FPC-LV Antennas provide a ground-plane independent dipole internal/embedded antenna solution. The flexibility and adhesive backing make these LFPC24 45mm x 7mm antennas easy to mount in RF transparent (plastic) enclosures, enabling environmental sealing and protection from antenna damage. Connection is made to the radio via a coaxial cable terminated in an MHF1/U.FL-type plug (female socket), MHF4 plug (female socket), or MMCX plug (male pin) connector.