SRFG017-150

Antenova
237-SRFG017-150
SRFG017-150

製造商:

說明:
天線 GNSS 1559-1609MHz 150mm Cable w/Ipex

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 256

庫存:
256
可立即送貨
在途量:
1,000
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$43.98 HK$43.98
HK$29.10 HK$291.00
HK$27.54 HK$688.50
HK$23.84 HK$2,384.00
HK$22.61 HK$5,652.50
HK$20.30 HK$10,150.00
HK$15.62 HK$15,620.00

商品屬性 屬性值 選擇屬性
Antenova
產品類型: 天線
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.559 GHz
1.61 GHz
BEIDOU, Galileo, GLONASS, GNSS, GPS
PCB Trace
T-Bar Flex
- 1.2 dBi
50 Ohms
1.45:1
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
IPEX MHF
1.584 GHz
Trackers, Portable Devices, Drones, Network Devices, Weareables
40 mm
14 mm
0.15 mm
150 mm RF1.13
Bentoni
Bulk
品牌: Antenova
電纜長度: 150 mm
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: GNSS
極化: Linear
原廠包裝數量: 1000
子類別: Antennas
每件重量: 500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
TARIC:
8529109500
ECCN:
EAR99

Bentoni GNSS Antennas

Antenova Bentoni GNSS Antennas are intended for use with positioning applications. These flexible antennas with cable provide a direct connection to the host PCB and simple integration with plug-and-play capabilities. Their performance covers a typical GNSS reception of 1559MHz to 1609MHz. Antenova Bentoni GNSS Antennas deliver a solution for all global public constellations: GPS, GLONASS, Beidou, and GALILEO. Typical applications include trackers, portable devices, drones, network devices, and wearable devices.