SR4L104

Antenova
237-SR4L104
SR4L104

製造商:

說明:
天線 Opaca Cellular 5G Surface Mount Device

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 117

庫存:
117 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$41.59 HK$41.59
HK$27.54 HK$275.40
HK$25.98 HK$649.50
HK$22.52 HK$2,252.00
HK$21.37 HK$5,342.50
HK$19.23 HK$9,615.00
完整捲(訂購多個1000)
HK$16.11 HK$16,110.00
HK$15.78 HK$31,560.00
HK$15.21 HK$76,050.00

商品屬性 屬性值 選擇屬性
Antenova
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
617 MHz
7.125 GHz
7.5 dBi
50 Ohms
- 40 C
+ 140 C
7 Band
SMD/SMT
71 MHz
38 mm
10 mm
3.3 mm
Opaca
Reel
Cut Tape
品牌: Antenova
組裝國家: Not Available
擴散國: Not Available
原產國: CN
極化: Linear
原廠包裝數量: 1000
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Opaca SR4L104 IamiiANT® Cellular 5G Antennas

Antenova Opaca SR4L104 IamiiANT® Cellular 5G Antennas are high-performance surface-mount (SMD) antennas for 3G, 4G, and 5G band applications. The Opaca antenna operates in band 71 and is future-proofed with a 617MHz to 7125MHz frequency range that includes many common global 4G and 5G bands. These Antenova cellular antennas perform at 37.1% to 77.8%, depending on the band, and are well-suited for video streaming applications, such as closed-circuit TV (CCTV) cameras.