SR4L075

Antenova
237-SR4L075
SR4L075

製造商:

說明:
天線 Minima antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 541

庫存:
541 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$44.80 HK$44.80
HK$31.24 HK$312.40
HK$29.59 HK$739.75
HK$25.65 HK$2,565.00
HK$24.33 HK$6,082.50
HK$21.78 HK$10,890.00
完整捲(訂購多個1000)
HK$16.19 HK$16,190.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Antenova
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Mini Antenna
617 MHz
3.8 GHz
Cellular
Chip
- 4.5 dBi, - 3.4 dBi, - 2 dBi, - 2.5 dBi, - 2.1 dBi, - 3 dBi
50 Ohms
3.8:1, 4.3:1, 1.8:1, 2:1, 2.4:1
- 40 C
+ 140 C
7 Band
PCB Mount
SMD/SMT
40 mm
10 mm
3.3 mm
Minima
Reel
Cut Tape
MouseReel
品牌: Antenova
組裝國家: Not Available
擴散國: Not Available
原產國: CN
極化: Linear
原廠包裝數量: 1000
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Minima SR4L075 4G/5G SMD Antennas

Antenova Minima SR4L075 4G/5G SMD Antennas are 40mm x 10mm x 3.3mm antennas for 4G and 5G frequencies. The Antenova Minima Antennas are multi-band cellular antennas covering the common 4G and 5G frequencies used globally, including the popular Band 71 (617MHz to 698MHz). These high-efficiency (up to 60%) antennas are designed for use in a variety of applications, including telematics, cellular Wi-Fi® hotspots, Internet of Things (IoT), machine-to-machine (M2M), closed-circuit TVs (CCTVs) over 4G/5G, drones, and more.