AFAC5867-S698

ABRACON
815-AFAC5867-S698
AFAC5867-S698

製造商:

說明:
天線 Internal/Embedded 天線 Flexible Adhesive Mount IPEX (F)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,140

庫存:
1,140 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$57.95 HK$57.95
HK$44.72 HK$447.20
HK$41.43 HK$1,035.75
HK$37.57 HK$3,757.00
HK$34.61 HK$8,652.50
HK$32.55 HK$16,275.00
HK$32.47 HK$32,470.00

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Embedded
698 MHz
2.69 GHz
4G, Cellular (NBIoT, LTE)
PCB Trace
T-Panel Flex
2 dBi
50 Ohms
2
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
IPEX
829 MHz, 2.2 GHz
Celluar, Transportation, Industrial Weareable, Smart City, Smart Agriculture, Home Automation
67.4 mm
58.4 mm
0.2 mm
100 mm RF1.13
Bulk
品牌: ABRACON
極化: Linear
原廠包裝數量: 1000
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99

External Antennas

Abracon External Antennas exhibit low return loss characteristics, high gain, and Low Voltage Standing Ratio (VSWR). These external antennas are linearly polarized and come in a low-profile, small form factor package with an adhesive mount termination style. The external antennas provide multi-band operation, small VSWR, and Fakra type connector. Applications include various technology and telematics operations. The Abracon external antennas operate within a -40°C to 85°C temperature range and with a 10W input power.