GNSSL125DM26NM

Pulse Electronics
673-GNSSL125DM26NM
GNSSL125DM26NM

製造商:

說明:
天線 GNSS Active L1, L2, L5 Patch Antenna NM Direct Mount

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 40

庫存:
40 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$550.74 HK$550.74
HK$454.07 HK$4,540.70
HK$431.96 HK$10,799.00
HK$403.44 HK$40,344.00

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 天線
RoHS:  
Outdoor Antennas
Active Patch Antenna
1.164 GHz
1.602 GHz
GPS, GLONASS
Patch
2.5 dBi
50 Ohms
- 40 C
+ 85 C
3
Direct Mount
N-Male
55.35 mm
IP67
GNSS
Bulk
品牌: Pulse Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率範圍: 1.164 GHz to 1.602 GHz
極化: RHCP
原廠包裝數量: 1
子類別: Antennas
每件重量: 128 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

L1/L2, L1/L5, & L1/L2/L5 Band Antennas

Pulse Electronics L1/L2, L1/L5, and L1/L2/L5 Band Antennas feature excellent out-of-band rejection between 50dB and 80dB across LTE 5G and Wi-Fi® 6E frequencies. These antennas are available with low noise amplifiers (LNA) in 15dB and 30dB configurations and support frequency bands L1/L2, L1/L5, or L1/L2/L5, making them compatible with GPS, GLONASS, Galileo, BeiDou, and IRNSS systems. These antennas are built for durability and feature internal ESD protection, enhancing reliability in various operational environments. Due to the compact 30mm x 30mm stacked ceramic patch and 13.09mm height, these antennas allow easy integration into devices with limited space.