BT25B0150

Pulse Electronics
673-BT25B0150
BT25B0150

製造商:

說明:
天線 Patch Antenna Directional 2.4-2.5 Ghz 50Ohms RHCP ISM Band radios Wi-Fi Bluetooth

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 264

庫存:
264 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$112.53 HK$112.53
HK$87.71 HK$877.10
HK$84.09 HK$2,102.25
HK$73.98 HK$8,877.60
HK$70.36 HK$19,700.80
HK$64.28 HK$33,425.60

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 天線
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Modules
2.4 GHz
2.5 GHz
3.5 dBic
50 Ohms
- 40 C
+ 85 C
Patch
1 Band
Adhesive Mount
Connector
I-PEX MHF
Bluetooth, Wi-Fi
25 mm
25 mm
6.6 mm
1.37 mm Cable
BT25
Tray
品牌: Pulse Electronics
電纜長度: 150 mm
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接地層尺寸: 70 mm x 70 mm
極化: RHCP
原廠包裝數量: 40
子類別: Antennas
每件重量: 17 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Antenna Products

Pulse Electronics Antenna Products feature ceramic technology, which allows for small-size wireless device antennas with uncompromised antenna performance. The inherent immunity of ceramic solutions to other antennas and the hand effect make them desirable solutions for small handheld devices with multiple antennas. In addition to small size, ceramic antenna solutions enable benefits by integrating several bands or functions into the same antenna, which results in space and cost savings. Pulse Electronics Antenna Products are ideal for a variety of applications, including i-DAS, embedded, and Instrumentation, Scientific, and Medical (ISM).