ZED-F9P-15B

u-blox
377-ZED-F9P-15B
ZED-F9P-15B

製造商:

說明:
GNSS/GPS模組 u-blox F9 Dual band L1/L5 GNSS Module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 31

庫存:
31
可立即送貨
在途量:
2,500
預期16/4/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)
此產品免費航運

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$974.07 HK$974.07
HK$935.03 HK$9,350.30
HK$897.79 HK$44,889.50
HK$861.78 HK$86,178.00
完整捲(訂購多個250)
HK$861.78 HK$215,445.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
u-blox
產品類型: GNSS/GPS模組
RoHS:  
ZED-F9P
2.7 V
3.6 V
68 mA
SPI, UART, USB
+ 85 C
GNSS
Reel
Cut Tape
MouseReel
品牌: u-blox
組裝國家: Not Available
擴散國: Not Available
原產國: AT
尺寸: 22 mm x 17 mm x 2.4 mm
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 3 V
產品類型: GPS Modules
原廠包裝數量: 250
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

ZED-F9P GNSS Modules

u-blox ZED-F9P GNSS Modules feature integrated multi-band Real-Time kinematic (RTK) technology for centimeter-level accuracy. These modules include the F9 receiver platform that provides multiband GNSS for high-volume industrial applications. The ZED-F9P modules enable precise navigation and automation of moving machinery in industrial and consumer-grade products in a compact surface-mounted form factor. The ZED-F9P modules also include moving base support that allows both base and rover to move while computing a centimeter-level accurate position between them. These modules operate at a -0.5V to 3.6V power supply voltage range, 100mA output current, and 10dBm input power.