NORA-W251AWS-00B

u-blox
377-NORA-W251AWS-00B
NORA-W251AWS-00B

製造商:

說明:
多協議模組 ESP32-S3, 802.11bgn+BLE, antenna pin, AWS IoT EL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,962

庫存:
5,962 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5962會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$40.94 HK$40.94
HK$38.96 HK$389.60
完整捲(訂購多個500)
HK$38.96 HK$19,480.00

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 多協議模組
RoHS:  
NORA-W2
2.4 GHz
20 dBm
QSPI, UART
3 V
3.6 V
- 40 C
+ 85 C
RF
14.3 mm x 10.4 mm x 1.8 mm
Bluetooth 5.0
Reel
Cut Tape
品牌: u-blox
組裝國家: Not Available
擴散國: Not Available
原產國: AT
數據率: 500 kb/s, 2 Mb/s, 11 Mb/s, 54 Mb/s, 72 Mb/s,
濕度敏感: Yes
產品: 802.11 b/g/n, BLE
產品類型: Multiprotocol Modules
原廠包裝數量: 500
子類別: Wireless & RF Modules
類型: 802.11 b/g/n, BLE
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NORA-W2 Expresslink Multiradio Modules

u-blox NORA-W2 Expresslink Multiradio Modules are stand-alone modules integrating a powerful 32-bit dual-core Microcontroller Unit (MCU) and a radio for wireless communication. These modules provide out-of-the-box connectivity with Amazon Web Services (AWS). The NORA-W2 modules support secure Over-The-Air (OTA) updates of the module firmware and the host application. These modules use stateless AT commands for control and data communication over a serial interface. The NORA-W2 multi-radio modules are designed with a secure boot, ensuring that modules will boot up only in the presence of authenticated software. These modules are well-suited for critical IoT applications where security is paramount. The NORA-W2 modules are industrial grade and qualified according to ISO 16750 to withstand harsh environments. These user-friendly modules support an extended temperature range of -40°C to 85°C.