PDM24519-FNF

TE Connectivity
814-PDM24519-FNF
PDM24519-FNF

製造商:

說明:
天線 Panel,ArtMnt,FIXED,N F

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,911.89 HK$1,911.89
HK$1,546.26 HK$15,462.60
HK$1,511.33 HK$37,783.25

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
MIMO
2.4 GHz
5.9 GHz
Bluetooth
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM
Module
Rectangular
8 dBi, 9 dBi
50 Ohms
2:1
10 W
- 30 C
+ 70 C
2 Band
Bracket Mount
Connector
N Female
2.45 GHz, 5.525 GHz
Airports, Hospitals, Bus Terminals, Train Stations, Musuems, Libraries, Retail Malls, Outdoor Networks
30.5 cm
17.8 cm
2.5 cm
IP67
品牌: TE Connectivity
原廠包裝數量: 1
子類別: Antennas
每件重量: 690 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
5A991.g

Antenna Solutions

TE Connectivity's (TE) Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.

Wi-Fi® Antennas

TE Connectivity's (TE) Wi-Fi® Antennas offer excellent performance in high-density applications. These 2.4GHz and dual-band 2.4GHz/5GHz antennas feature compact dual-band IP67-rated panels for 802.11n or 802.11ac MIMO applications inside and outside crowded venues. An articulating arm mount can be anchored directly to a vertical surface or mast mounted. TE Wi-Fi antennas offer superior capacity, coverage, and reliability.