OD9-6

TE Connectivity
814-OD9-6
OD9-6

製造商:

說明:
天線 Omni,VPOL,300-18in,N F

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
由於產品尺寸或重量,您的航運收費可能增加。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 10   多個: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$725.09 HK$7,250.90
HK$690.15 HK$20,704.50
HK$685.79 HK$68,579.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
付運限制:
 由於產品尺寸或重量,您的航運收費可能增加。
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
865 MHz
960 MHz
Cellular (NBIoT, LTE), GSM, UMTS
Collinear
Fiberglass
6 dBi
50 Ohms
1.5:1, 2.0:1
100 W
- 45 C
+ 70 C
2 Band
Bracket Mount
Connector
N Female
905 MHz, 910 MHz
1700 mm
45.72 cm Coax
OD9
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: US
原廠包裝數量: 1
子類別: Antennas
每件重量: 2.314 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8529101000
USHTS:
8517710000
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
5A991.g

Cellular Antennas

TE Connectivity's (TE) Cellular Antennas are ideal for small cell and iDAS applications. The antennas feature maximum signal radiation for superior indoor coverage and throughput. The series offers low PIM performance and stability that mitigates signal interference. TE Cellular Antennas include high-performance, low PIM 3G, 4G/LTE, and 5G antennas.

Antenna Solutions

TE Connectivity's (TE) Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.