OC69421-FNF

TE Connectivity
239-OC69421-FNF
OC69421-FNF

製造商:

說明:
天線 OMNI,DBAND,FIXED,NF 698-4200MHz,1.5dBi

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 27

庫存:
27 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$693.27 HK$693.27
HK$577.46 HK$5,774.60
HK$548.52 HK$13,713.00
HK$457.20 HK$45,720.00
250 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
698 MHz
4.2 GHz
4G/5G, Cellular (NBIoT, LTE), CBRS
WiMAX
ISM
Collinear
Radome
1.5 dBi, 3.5 dBi, 5 dBi
50 Ohms
2.5:1, 2.0:1, 2.5:1
20 W
- 40 C
+ 70 C
6 Band
Bracket Mount
Connector
N Female
829 MHz, 1850 MHz, 2045 MHz, 2300 MHz, 2595 MHz, 3750 MHz
Wideband Operation
248 mm
品牌: TE Connectivity
原廠包裝數量: 1
子類別: Antennas
每件重量: 390 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
5A991.g

OC69421 4G/5G, C-Band, CBRS Multiband Omni Antenna

TE Connectivity's (TE) OC69421 4G/5G, C-Band, CBRS Multiband Omni Antennas offer a 20W power rating, 698MHz to 4200MHz operating frequency range, and up to 87% efficiency. OC69421 antennas come complete with mast-mounting hardware and include a UV-stable radome enclosure that provides years of use without degradation to either aesthetics and mechanical properties. TE OC69421 Antennas feature rugged outdoor construction, excellent omnidirectional patterns, and are applicable for 4G, 5G, and CBRS solutions.