L000949-01

TE Connectivity / Linx Technologies
712-L000949-01
L000949-01

製造商:

說明:
天線 Chip ANT,2.4+5GHz,Dual Wi-Fi,6x10mm

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,000

庫存:
4,000 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$29.67 HK$29.67
HK$22.44 HK$224.40
HK$20.55 HK$513.75
HK$18.58 HK$1,858.00
HK$17.59 HK$4,397.50
完整捲(訂購多個500)
HK$16.93 HK$8,465.00
HK$16.77 HK$16,770.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
2.4 GHz
5.85 GHz
Bluetooth
GPS
WiFi
1.34 dBi
84 MHz, 700 MHz
50 Ohms
3:1
- 40 C
+ 85 C
Chip
2 Band
PCB Mount
SMD/SMT
10 mm
6 mm
3 mm
Reel
Cut Tape
品牌: TE Connectivity / Linx Technologies
組裝國家: TW
擴散國: Not Available
原產國: TW
極化: Linear
原廠包裝數量: 500
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
5A991.g

Wi-Fi®晶片天線

TE Connectivity / Linx Technologies Wi-Fi® Chip Antennas offer a full range of single (2.4GHz), dual (2.4GHz + 5GHz), and tri-band (2.4GHz, 5GHz + 6GHz) Wi-Fi coverage to satisfy current and future Wi-Fi 6E, Wi-Fi 7, and Wi-Fi 8 requirements. The lineup also includes antennas mounted on an evaluation board with matching circuits. TE Linx chip antennas support WLAN, Wi-Fi, Zigbee®, BLUETOOTH®, IEEE802.11 a/b/g/n/ac, and GPS. These antennas feature good voltage standing wave ratio (VSWR) and gain, as well as a small size and clearance. These surface-mount devices include linear polarization, ultra-low profile, and 50Ω feed point impedance, making them ideal for many IoT applications.