L000488-02

TE Connectivity
239-L000488-02
L000488-02

製造商:

說明:
天線 Wi-Fi 6E / 7 Tri-Band V-Pol Omni Antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$852.00 HK$852.00
HK$714.15 HK$7,141.50
HK$679.79 HK$16,994.75
HK$675.52 HK$75,658.24

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Dipole
2.4 GHz
7.125 GHz
Bluetooth
802.11 a/b/g/n/ac/ad/ax
Cylindrical
Straight
3 dBi, 6 dBi
2.4 GHz to 2.5 GHz, 4.9 GHz to 6 GHz, 6 GHz to 7.125 GHz
50 Ohms
2:1
2 W
- 40 C
+ 70 C
3 Band
Bracket Mount
Connector
RP-SMA
Wi-Fi
245.7 mm
Bulk
品牌: TE Connectivity
電纜長度: 3 ft
組裝國家: Not Available
擴散國: Not Available
原產國: MY
頻率: 2.4 GHz to 7.125 GHz
頻率範圍: 2.4 GHz to 7.125 GHz
極化: Linear
原廠包裝數量: 1
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
5A991.g

Wi-Fi® 6E/7 三頻段 V-Pol 全向天線

TE Connectivity's (TE) Wi-Fi® 6E/7 Tri-Band V-Pol Omni Antennas function within a tri-bandwidth, omnidirectional array, ideal for various Wi-Fi applications. The antennas feature a high-performance beam pattern with an omnidirectional azimuth beamwidth. The antennas are suitable for upright or inverted orientations and can be mounted on ceilings, I-beams, or poles/masts utilizing the supplied hardware. TE Wi-Fi 6E/7 Tri-Band V-Pol Omni Antennas operate within 2.4GHz to 2.5GHz, 4.9GHz to 6GHz, and 6GHz to 7.125GHz bandwidths. The antennas are RoHS-compliant and CE/UKCA-certified. The antennas are ideal for WLAN, Wi-Fi 7 (802.11be), Wi-Fi 6E (802.11ax), Wi-Fi 6 (802.11ax), Wi-Fi 5 (802.11ac), Wi-Fi 4 (802.11n), 802.11b/g, automation, control, and indoor and outdoor applications.