GPSU15M

TE Connectivity
814-GPSU15M
GPSU15M

製造商:

說明:
天線 GPO,STD,1.5GHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$857.02 HK$857.02
HK$718.18 HK$7,181.80
HK$683.49 HK$17,087.25
HK$619.38 HK$61,938.00
500 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Passive Antenna
1.57242 GHz
1.57842 GHz
GPS
Module
Dome
3 dBi
50 Ohms
2:1
1 W
- 35 C
+ 85 C
1 Band
NMO Mount
Connector
NMO Connector
1.57542 GHz
Vehicle Tracking, Fleet Management
35.6 mm
GPSU15M
品牌: TE Connectivity
原廠包裝數量: 1
子類別: Antennas
每件重量: 149.688 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Antenna Solutions

TE Connectivity's (TE) Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.

GPS Antennas

TE Connectivity's (TE) GPS Antennas are ideal for low-profile, high-performance solutions. The antennas feature high sensitivity for accurate timing and can be located in less-than-ideal conditions. TE GPS Antennas offer rugged reliability in harsh environments and are ideal for fleet management, asset tracking, vehicle tracking, and personnel tracking applications.