CMD69423P-30D43F

TE Connectivity
239-CMD69423P-30D43F
CMD69423P-30D43F

製造商:

說明:
天線 OMNI,DBAND,30CM,D43F 698-4200M

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
466 可於 20 天後送貨
最少: 30   多個: 30
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,170.20 HK$35,106.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
Multiprotocol Antennas
Indoor Antennas
MIMO
698 MHz
4.2 GHz
Bluetooth
5G, Cellular (NBIoT, LTE), CBRS
WiFi, WiMAX
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Module
Panel
3.9 dBi, 5.3 dBi, 6 dBi, 6.1 dBi, 6.8 dBi, 6.7 dBi
50 Ohms
2:1
50 W
- 30 C
+ 70 C
6 Band
Ceiling Mount
Connector
4.1-9.5 DIN Female
752 MHz, 859 MHz, 1450 MHz, 1935 MHz, 2500 MHz, 3750 MHz
In-Building Systems
218.7 mm
30 cm Coax
CMD69423P
品牌: TE Connectivity
電纜長度: 30 cm
組裝國家: Not Available
擴散國: Not Available
原產國: MY
原廠包裝數量: 1
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8517710000
ECCN:
EAR99

iDAS CBRS Antennas

TE Connectivity's (TE) iDAS CBRS Antennas are available in various form factors, support multiple frequency ranges, and are designed for optimal flexibility while maintaining desired in-building aesthetics. The Citizens Broadband Radio Service (CBRS) is an FCC-granted portion of the spectrum from 3.5GHz to 3.7GHz, designed for privately-run cellular communications. TE's iDAS CBRS Antennas provide indoor access to that frequency range, as well as various others.