CFSA69594P-30D43F

TE Connectivity
239-CFSA69594P30D43F
CFSA69594P-30D43F

製造商:

說明:
天線 OMNI,CEILING,30cm,D43F,698-5925MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
數量超過7會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$655.79 HK$655.79
HK$553.29 HK$5,532.90
HK$517.94 HK$12,948.50
HK$514.98 HK$51,498.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Indoor Antenna
698 MHz
5.925 GHz
4G/LTE, 5G
Module
Radome
3.2 dBi to 5.6 dBi
698 MHz to 5925 MHz
50 Ohms
1.2, 1.3, 1.4
50 W
- 30 C
+ 70 C
Ceiling Mount
Connector
4.3-10 Female
Distributed Antenna Systems
7.6 mm
30 mm Coax
品牌: TE Connectivity
電纜長度: 30 cm
組裝國家: Not Available
擴散國: Not Available
原產國: MY
原廠包裝數量: 1
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8517710000
ECCN:
5A991.g

CFS Telecom/Cellular Antennas

TE Connectivity's (TE) CFS Telecom/Cellular Antennas are designed as an indoor, wideband, omnidirectional, low-profile ceiling-mount antenna. This series offers both low PIM and non-PIM models for cellular voice and data coverage. These antennas are applicable for environments where aesthetic and wide-angle coverage are necessary for successful wireless deployment. The small size and extremely low profile enable maximum mounting flexibility while maintaining desired in-building aesthetics. TE CFS Telecom/Cellular Antennas are ideal for applications requiring GSM, DCS, UMTS, AWS-3, and LTE/WiMAX frequency band operation. CFS antennas are 700MHz First Responder Network (FirstNet) Band Ready.

CFSA69594Px 5G天花板安裝DAS天線

TE Connectivity的Laird外部天線CFSA69594Px 5G天花板安裝DAS天線是低PIM、室內、寬帶、全向性纖薄裝置,具有Plenum防火級電纜。這些UL 94V-0天線設計用於室內覆蓋要求,以698MHz至960MHz及1690MHz至5925MHz優化,適用於5G、4G/LTE及較舊的蜂窩網絡。CFSA69594Px DAS天線適用於需要寬角覆蓋的環境,以實現成功的無線部署,同時保持所需的建築內美學。