CFSA69383P-30D43F

TE Connectivity
814-CFSA69383P30D43F
CFSA69383P-30D43F

製造商:

說明:
天線 OMNI,DBAND,30cm,D43F 698-960,1690-4000M

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
數量超過6會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$682.34 HK$682.34
HK$508.00 HK$5,080.00
HK$481.69 HK$48,169.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
Multiprotocol Antennas
Indoor Antennas
Passive Antenna
698 MHz
4 GHz
Bluetooth
Cellular (NBIoT, LTE), GSM, DCS, UMTS, AWS-3
WiFi, WiMAX
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Module
Panel
3.2 dBi, 2.6 dBi, 3.4 dBi, 4.2 dBi, 4 dBi, 4.4 dBi, 4.2 dBi, 4.3 dBi, 5.4 dBi, 2.4 dBi, 3 dBi
50 Ohms
1.2:1, 1.2:1, 1.2:1, 1.6:1, 1.3:1, 1.3:1, 1.3:1, 1.2:1, 1.2:1, 1.6:1, 1.7:1
50 W
- 30 C
+ 70 C
11 Band
Ceiling Mount
Connector
4.3-10 Female
752 MHz, 859 MHz, 885 MHz, 1450 MHz, 1785 Mhz, 1920 Mhz, 2045 MHz, 2400 MHz, 2600 MHz, 3550 MHz, 3900 MHz
In-Building Systems, FirstNet/Public Safety, Small Cells, Meeting Rooms, Offices, Hotels, Museums, IDAS, Librairies, Retails Malls, Bus Terminals and Train Stations
7.6 mm
30 cm Coax
CFSA
品牌: TE Connectivity
電纜長度: 30 cm
極化: Linear, Horizontal
原廠包裝數量: 1
子類別: Antennas
每件重量: 460 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8529101000
USHTS:
8517710000
TARIC:
8517700000
ECCN:
5A991.g

CFS Telecom/Cellular Antennas

TE Connectivity's (TE) CFS Telecom/Cellular Antennas are designed as an indoor, wideband, omnidirectional, low-profile ceiling-mount antenna. This series offers both low PIM and non-PIM models for cellular voice and data coverage. These antennas are applicable for environments where aesthetic and wide-angle coverage are necessary for successful wireless deployment. The small size and extremely low profile enable maximum mounting flexibility while maintaining desired in-building aesthetics. TE CFS Telecom/Cellular Antennas are ideal for applications requiring GSM, DCS, UMTS, AWS-3, and LTE/WiMAX frequency band operation. CFS antennas are 700MHz First Responder Network (FirstNet) Band Ready.