CFSA35606P1-30NF

TE Connectivity
239-CFSA35606P1-30NF
CFSA35606P1-30NF

製造商:

說明:
天線 OMNI,LOW PIM,30CM,NF,HOL 350-6000MHz,6dB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
332 可於 20 天後送貨
最少: 40   多個: 40
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$620.12 HK$24,804.80
HK$616.17 HK$73,940.40

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
Multiprotocol Antennas
Indoor Antennas
350 MHz
6 GHz
Module
Panel
50 Ohms
2:1
50 W
- 30 C
+ 70 C
1 Band
Ceiling Mount
N Female
CFSA
品牌: TE Connectivity
電纜長度: 300 mm
極化: Horizontal
原廠包裝數量: 1
子類別: Antennas
每件重量: 460 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8529101000
USHTS:
8517710000
ECCN:
5A991.g

CFS Telecom/Cellular Antennas

TE Connectivity's (TE) CFS Telecom/Cellular Antennas are designed as an indoor, wideband, omnidirectional, low-profile ceiling-mount antenna. This series offers both low PIM and non-PIM models for cellular voice and data coverage. These antennas are applicable for environments where aesthetic and wide-angle coverage are necessary for successful wireless deployment. The small size and extremely low profile enable maximum mounting flexibility while maintaining desired in-building aesthetics. TE CFS Telecom/Cellular Antennas are ideal for applications requiring GSM, DCS, UMTS, AWS-3, and LTE/WiMAX frequency band operation. CFS antennas are 700MHz First Responder Network (FirstNet) Band Ready.