CFD69716P-30NF

TE Connectivity
239-CFD69716P-30NF
CFD69716P-30NF

製造商:

說明:
天線 OMNI,DBAND,30cm,NF

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
數量超過7會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,024.38 HK$1,024.38
HK$862.28 HK$8,622.80
HK$821.84 HK$20,546.00
HK$801.29 HK$80,129.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
Indoor Antennas
MIMO
698 MHz
7.125 GHz
Module
4.6 dBi, 5.4 dBi
50 Ohms
1.7:1
10 W
- 30 C
+ 70 C
Ceiling Mount
Connector
N-Type Female
Arenas, Airports,Campuses
7.6 mm
CFD69716
品牌: TE Connectivity
電纜長度: 300 mm
頻率範圍: 698 MHz to 7.125 GHz
極化: Linear - Horizontal
原廠包裝數量: 1
子類別: Antennas
每件重量: 420 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8517710000
ECCN:
5A991.g

CFD 5G Two-Port MIMO DAS Antennas

TE Connectivity's (TE) CFD 5G Two-Port MIMO DAS Antennas offer extended current frequency up to 7125MHz and an ultra-low-profile format that is discrete and unobtrusive. The extended frequency range allows these antennas to service more of the available 5G frequency bands. The mounting options include ceiling tile and hard ceiling mounting and with or without screw holes for additional security. CFD antennas feature a small size that enables maximum mounting flexibility while maintaining desired in-building aesthetics. TE CFD 5G MIMO DAS Antennas are ideal for environments where wide-angle coverage is necessary for successful wireless deployment.