CFD69383P1-30NF

TE Connectivity
814-CFD69383P1-30NF
CFD69383P1-30NF

製造商:

說明:
天線 OMNI,DBAND,30cm,NF,H OLES 698-960,1690-38

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$887.84 HK$887.84
HK$744.24 HK$7,442.40
HK$708.40 HK$17,710.00
HK$703.88 HK$70,388.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
Multiprotocol Antennas
Indoor Antennas
MIMO
698 MHz
4 GHz
Bluetooth
Cellular (NBIoT, LTE), CBRS, WCS
WiFi, WiMAX
802.15.4 (ANT, Thread, Zigbee)
Radio, UHF, IoT, ISM
Module
Panel
4.2 dBi, 5 dBi, 5.4 dBi
3.5 GHz
50 Ohms
1.5:1, 2:1
50 W
- 30 C
+ 70 C
11 Band
Ceiling Mount
Connector
N Female
752 MHz, 859 MHz, 885 MHz, 1450 MHz, 1785 Mhz, 1920 Mhz, 2045 MHz, 2400 MHz, 2600 MHz, 3550 MHz, 3900 MHz
In-Building Systems
7.6 mm
30 cm Coax
CFD
品牌: TE Connectivity
電纜長度: 300 mm
用於: iDAS, Museums, Offices, Retail Malls
極化: Linear
原廠包裝數量: 1
子類別: Antennas
每件重量: 420 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8529101000
USHTS:
8517710000
ECCN:
5A991.g

iDAS CBRS Antennas

TE Connectivity's (TE) iDAS CBRS Antennas are available in various form factors, support multiple frequency ranges, and are designed for optimal flexibility while maintaining desired in-building aesthetics. The Citizens Broadband Radio Service (CBRS) is an FCC-granted portion of the spectrum from 3.5GHz to 3.7GHz, designed for privately-run cellular communications. TE's iDAS CBRS Antennas provide indoor access to that frequency range, as well as various others.