920630001

TE Connectivity / Hirschmann
571-920630001
920630001

製造商:

說明:
天線 CGNW 702659 LP S

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 55

庫存:
55 可立即送貨
數量超過55會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$506.85 HK$506.85
HK$431.30 HK$4,313.00
HK$376.89 HK$18,844.50
HK$371.22 HK$37,122.00
5,000 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:
Multiprotocol Antennas
Vehicle Antennas
Active
698 MHz
5.925 GHz
Bluetooth, BLE
2G/3G/4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, UMTS
BEIDOU, Galileo, GLONASS, GPS
802.11, WLAN, WiFi, WiMAX
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Module
Panel, Square
0 dBi, 1 dBic
50 Ohms
2:1
- 40 C
+ 85 C
8 Band
Direct / Permanent Mount
Connector
FAKRA C, FAKRA D, FAKRA E
700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1561 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 2450 MHz, 5200 MHz, 5500 MHz, 5800 MHz
Cellular Application, Satellite Application, Wireless Application
124 mm
80 mm
31 mm
IP6K6
200 mm RG174 x 3
品牌: TE Connectivity / Hirschmann
電纜長度: 200 mm
組裝國家: Not Available
擴散國: Not Available
原產國: TW
用於: Data Services, Positioning, Short Range Radio Services
極化: Linear, RHCP
原廠包裝數量: 50
子類別: Antennas
零件號別名: 920-630-001
每件重量: 343 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
TARIC:
8517710000
ECCN:
7A994

Cellular / GNSS / WLAN Harsh Environment Antenna

TE Connectivity's (TE) Hirschmann Mobility CGNW 702659 LP S Cellular (2G/3G/4G) / GNSS (GPS/GLONASS) / WLAN (2.4GHz/5.8GHz) Antenna is designed for positioning, data services, and short-range radio services. The antenna offers terrestrial-based transmission and satellite-based positioning. The unit features an embedded high-performance, low-noise amplifier (LNA) with a dual-feed ceramic patch antenna and a phase shift network for optimized cross-polarization discrimination (XPD). The antenna can be screw mounted on metallic and non-metallic surfaces. TE CGNW 702659 LP S Cellular (2G/3G/4G) / GNSS (GPS/GLONASS) / WLAN (2.4GHz/5.8GHz) Antenna is designed for harsh environment applications.

天線

TE Connectivity (TE) Hirschmann流動天線提供用於通訊和連接的天線、遠程資訊處理和資訊娛樂技術。作為以前的 Hirschmann 汽車通訊,該天線可為汽車、商用車輛及廣泛的運輸市場服務。TE天線、調諧器和遠程資訊處理系統可精確接收廣播服務、流動無線電和車輛內通訊的數據服務。