2344721-6

TE Connectivity / AMP
571-2344721-6
2344721-6

製造商:

說明:
天線 CEILINGMOUNT ANTENNA MIMO 4X4 N PLUG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,907.20 HK$1,907.20
10 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Vehicle Antennas
2.4 GHz
5 GHz
5 dBi
50 Ohms
10 W
- 30 C
+ 70 C
2 Band
Panel Mount
Cable
N Male
IP66
MiMo
品牌: TE Connectivity / AMP
電纜長度: 2 m
組裝國家: Not Available
擴散國: Not Available
原產國: GB
原廠包裝數量: 1
子類別: Antennas
每件重量: 225 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Ceiling Mounted MiMo Wi-Fi® Antenna

TE Connectivity's Ceiling Mounted MiMo Wi-Fi® Antenna has a low profile and features an omnidirectional pattern, a 50Ω impedance rating, and a 10W max input power design. The 30mm height and built-in ground plane ensure this antenna can be mounted on almost any non-conductive surface. The TE Ceiling Mounted MiMo Wi-Fi Antenna offers an IP66 environmental rating and is ideal for train, metro, bus, and public transportation applications.

Multi-Function MiMo Antennas

TE Connectivity's Multi-Function MiMo Antennas delivers connectivity for LTE/GPS/Wi-Fi antennas that offer a compact OEM-style shark fin housing design. TE MIMO antennas are available in 698MHz to 3800MHz frequency range. The shark fin discreet design provides multiple antenna functions and reduces aerodynamic drag and energy consumption.