2195892-1

TE Connectivity
571-2195892-1
2195892-1

製造商:

說明:
天線 433 MHZ EXT ANT, SMA

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,366

庫存:
1,366 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$30.99 HK$30.99
HK$19.48 HK$194.80
HK$19.40 HK$970.00
HK$18.08 HK$1,808.00
HK$17.76 HK$4,440.00
HK$17.59 HK$8,795.00
HK$16.77 HK$83,850.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Terminal/Duck Antenna
423 MHz
443 MHz
Cellular, NB-IoT
Whip
Fixed Right Angle
- 6 dBi
50 Ohms
3.1:1
10 W
- 30 C
+ 75 C
1 Band
Chassis
SMA Female
SMA
47.3 m
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率範圍: 423 MHz to 443 MHz
極化: Linear
原廠包裝數量: 50
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8517710000
ECCN:
EAR99

2195892單頻外部天線

TE Connectivity's 2195892 Single Band External Antennas are 433MHz ISM antennas that are cost-effective products for ISM and low-power external antenna applications. These external chassis mounting antennas work effectively on very small 130mm ground plane lengths, making them quite a versatile choice for 433MHz operations. The 2195892 antennas are available in 2195892-1 (RA) and 2195892-2 (Straight) variants. These antennas feature linear polarization and come with terminal mounting options. The 2195892 antennas are mainly used in 433MHz ISM, low-power devices, hand-held devices, IoT devices, remote control, and monitoring and sensing applications.