0600-00039

TE Connectivity
814-0600-00039
0600-00039

製造商:

說明:
天線 7" 5dBi RA U.FL Plug Antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 281

庫存:
281 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$194.90 HK$194.90
HK$156.34 HK$1,563.40
HK$140.97 HK$3,524.25
HK$139.00 HK$13,900.00
HK$133.82 HK$33,455.00
HK$125.03 HK$62,515.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth
WiFi
Whip
Tilt/Swivel
5 dBi
50 Ohms
2.0:1
- 25 C
+ 65 C
1 Band
Panel Mount
Connector
RA IPEX MHF1
2.45 GHz
166 mm
12.7 cm M17/93-RG178
Dipole
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: TW
原廠包裝數量: 1
子類別: Antennas
每件重量: 31 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
5A991.g

Laird Technologies ZB2430 Wireless Module

The Laird Technologies Wireless M2M Solutions ZB2430 2.4GHz Wireless Module family includes the Z100S1 surface mount module with 100mW output power. The Laird Wireless Z100S1 has an outdoor range of 4.8km (with external antenna) and an indoor range of 400m. This powerful ZigBee™-compliant solution provides Over-the-air download (OAD) firmware updating capability. Laird Wireless ZB2430 devices also provide low power conservation, ease of integration, and high-performance features and functionality. Z100S1 modules are ideal for power-restricted or battery-operated applications and their excellent receive and power-down performance tops any comparable transceiver module on the market. All modules in the ZB2430 family are based on Texas Instruments' leading edge 802.15.4 SoC & Z-Stack™ technology and can be used globally.