001-0009

TE Connectivity
741-001-0009
001-0009

製造商:

說明:
天線 2.4/5.5 GHz Dipole Antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 125

庫存:
125 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$143.77 HK$143.77
HK$114.92 HK$1,149.20
HK$95.93 HK$47,965.00
2,500 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
5.85 GHz
Bluetooth
WiFi
Whip
Tilt/Swivel
2 dBi, 2 dBi
50 Ohms
2.0:1
3 W
- 40 C
+ 85 C
2 Band
Connector
Connector
RP-SMA Male
2.45 GHz, 5.5 GHz
137 mm
Dipole
Bulk
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: TW
用於: LSR TiWi5 Radio Module
極化: Linear
原廠包裝數量: 1
子類別: Antennas
每件重量: 22.680 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

2.4GHz/5.5GHz Dipole Antennas with SMA Connectors

TE Connectivity's (TE) 2.4GHz/5.5GHz Dipole Antennas with SMA Connectors provide an externally mounted antenna solution and cover operating frequency ranges of 2400MHz to 2500MHz and 4910MHz to 5850MHz. The series offers indoor antennas as well as IP67 antennas, including a waterproof version, for outdoor use. TE 2.4GHz/5.5GHz Dipole Antennas feature 50Ω impedance and linear vertical polarization. These antennas can also be connected to U.FL connectors with optional U.FL to Reverse Polarity SMA Cables.