Chang Hong DA-2458-02 RP-SMA

Toradex
145-2151
Chang Hong DA-2458-02 RP-SMA

製造商:

說明:
天線 Dual-Band Wi-Fi/Bluetooth Dipole Antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Toradex
產品類型: 天線
付運限制:
 Mouser目前不在您的地區出售本產品。
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
2 Band
PCB Mount
RP-SMA
106 mm
Carrier Board
品牌: Toradex
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率: 2.4 GHz, 5 GHz
原廠包裝數量: 1
子類別: Antennas
零件號別名: 21511000
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

Dual-Band Wi-Fi/BLUETOOTH® Connectivity

Toradex Dual-Band Wi-Fi/BLUETOOTH® Connectivity complies with all Toradex modules using the AW-CM276NF Wi-Fi/BLUETOOTH module. These antennas operate within the 2.4GHz and 5GHz (dual-band) frequency bands and are certified for CE, FCC, IC, TELEC, and WPC. Options include a PCB substrate antenna with an IPEX IV connector and a 100mm cable length that measures 40.0mm x 6.0mm x 0.5mm in size. In comparison, the dipole antenna with RP-SMA connector is 106.0mm x 10.0mm (maximum diameter) in dimension.