WE310x Wi-Fi/Bluetooth® LE Modules

Telit Cinterion WE310x Wi-Fi/Bluetooth® LE Modules are designed to provide an easy way for manufacturers to add wireless connectivity to their products. These modules feature a serial-to-Wi-Fi hosted implementation, Telit IoT AppZone IDE support, and support for WPA3 and integrated crypto hardware for secure communications. The WE310x modules offer a wide range of host interfaces for flexible connectivity options, including UART, SPI, SDIO, and USB. These modules provide support for WPA3 and integrated crypto hardware for secure communications. The WE310G4 and WE310K6 modules are pin-to-pin compatible with the WE310F5 module. The WE310x modules are certified by the Wi-Fi Alliance and Bluetooth SIG. These modules operate within the -40°C to 85°C temperature range. Typical applications include home automation, smart lighting, IP cameras, industrial automation, energy management, and building automation.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 頻率 輸出功率 接口類型 最低工作溫度 最高工作溫度 尺寸 協議 - 藍牙、BLE (802.15.1) 協議 - WiFi (802.11) 封裝
Telit Cinterion 多協議模組 WE310F5-P (Wi-Fi b/g/n + BLE) 39.00.008 652庫存量
最少: 1
倍數: 1
2.4 GHz 8 dBm, 18 dBm SPI, UART - 40 C + 85 C 14.3 mm x 13.1 mm x 2.6 mm Bluetooth 802.11 b/g/n Tray
Telit Cinterion 多協議模組 WE310F5-P (Wi-Fi b/g/n + BLE) 39.00.008 暫無庫存
最少: 1,000
倍數: 1,000
: 5,000
2.4 GHz 8 dBm, 18 dBm SPI, UART - 40 C + 85 C 14.3 mm x 13.1 mm x 2.6 mm Bluetooth 802.11 b/g/n Reel, Cut Tape