TI.45.A113

Taoglas
960-TI.45.A113
TI.45.A113

製造商:

說明:
天線 450-510MHz Terminal Antenna with 90 Degree Hinged SMA(M) Connector

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 191

庫存:
191 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$53.43 HK$53.43
HK$38.06 HK$380.60
HK$34.52 HK$3,452.00
HK$32.63 HK$6,526.00
HK$31.98 HK$15,990.00
HK$30.83 HK$30,830.00
HK$30.00 HK$75,000.00
5,000 報價

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Terminal Antenna
440 MHz
510 MHz
Cellular
Hinged, Swivel
Straight, Right Angle
3.4 dBi, 3.5 dBi, 3.8 dBi, 4 dBi
50 Ohms
- 40 C
+ 85 C
2 Band
Connector
Connector
SMA (Male)
Connected Enterprise, Industrial IoT, Remote Monitoring, Smart Metering
198 mm
198 mm
RG178
Bulk
品牌: Taoglas
頻率範圍: 450 MHz to 510 MHz
極化: Linear
原廠包裝數量: 100
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

400MHz-470MHz Terminal Mount Antennas

Taoglas 400MHz-470MHz Terminal Mount Antennas feature a hinged SMA(M) connector, which allows the antenna to be mounted straight or right-angled. The antennas perform well with metal enclosures but also function within plastic enclosures and on device main boards. The Taoglas 400MHz-470MHz Terminal Mount Antennas offer a swivel and hinge mechanism, allowing the user to customize the antenna's orientation. The antennas are RoHS/REACH compliant and ideal for smart metering, remote monitoring, industrial IoT, and connected enterprise applications.