TGX.04.W.A.001

Taoglas
960-TGX.04.W.A.001
TGX.04.W.A.001

製造商:

說明:
天線 4*4 5G MIMO Cross Polarized Multi Mount Antenna White enclosure wiht multi mount

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 61

庫存:
61 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,873.22 HK$2,873.22
HK$2,534.06 HK$25,340.60
HK$1,619.34 HK$40,483.50

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
Bulk
品牌: Taoglas
組裝國家: Not Available
擴散國: Not Available
原產國: TW
原廠包裝數量: 50
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

TGX.04 4 x 5G/4G LTE MIMO Cross-Polarized Antennas

Taoglas TGX.04 4 x 5G / 4G LTE MIMO Cross-Polarized Antennas are omnidirectional dipole antennas with a wide bandwidth covering all worldwide sub-6GHz cellular bands from 450MHz to 6000MHz. This IP67-rated series uses four dipole antennas to deliver optimal throughput and quality improvements in transmitting and receiving signal levels. This technology leads to better coverage and performance, especially in urban environments. Taoglas TGX.04 4 x 5G / 4G LTE MIMO Cross-Polarized Antennas come with 3m of low-loss cable with SMA(M) connectors as standard and are designed for multiple mounting options. Typical applications include agriculture and rural 5G, coverage enhancement systems, commercial transportation, connected enterprise, and public safety and first responder.