TFM.112A

Taoglas
960-TFM.112A
TFM.112A

製造商:

說明:
GNSS/GPS模組 L1/L2 + L-Band Front End Module

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 100

庫存:
100 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$187.17 HK$187.17
HK$163.25 HK$1,632.50
HK$154.95 HK$3,873.75
HK$143.60 HK$14,360.00
HK$136.78 HK$34,195.00
HK$113.85 HK$56,925.00
完整捲(訂購多個1800)
HK$113.85 HK$204,930.00

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: GNSS/GPS模組
RoHS:  
+ 85 C
Reel
Cut Tape
品牌: Taoglas
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 1.8 V to 5.5 V
產品類型: GPS Modules
原廠包裝數量: 1800
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

TFM Multiband GNSS Front-End Modules

Taoglas TFM Multiband GNSS Front-End Modules are designed for high-precision applications, including dual-band, multiband, and multi-constellation. The TFM series features a SAW / LNA / SAW / LNA topology in the signal path, preventing unwanted out-of-band interference from overdriving the GNSS LNAs or receivers. These modules capture required additional RF circuits in modular form, allowing the user to place the TFM front-end between the GNSS antenna and the GNSS receiver. The integrated pre-filters deliver excellent out-of-band rejection across multiple band configurations and neighboring interference to properly set noise figures. Taoglas TFM Multiband GNSS Front-End Modules boast impedance matching, filter efficiency, and low-noise design for easy, drop-in use with any antenna or GNSS receiver.