TFM.100A

Taoglas
960-TFM.100A
TFM.100A

製造商:

說明:
GNSS/GPS模組 Surface mount GNSS front-end module covering L1 and L2 bands

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 33

庫存:
33 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個600)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$184.62 HK$184.62
HK$157.08 HK$1,570.80
HK$147.55 HK$3,688.75
HK$135.63 HK$13,563.00
HK$129.55 HK$32,387.50
完整捲(訂購多個600)
HK$117.79 HK$70,674.00
1,200 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: GNSS/GPS模組
RoHS:  
Reel
Cut Tape
MouseReel
品牌: Taoglas
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
產品類型: GPS Modules
原廠包裝數量: 600
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

TFM Multiband GNSS Front-End Modules

Taoglas TFM Multiband GNSS Front-End Modules are designed for high-precision applications, including dual-band, multiband, and multi-constellation. The TFM series features a SAW / LNA / SAW / LNA topology in the signal path, preventing unwanted out-of-band interference from overdriving the GNSS LNAs or receivers. These modules capture required additional RF circuits in modular form, allowing the user to place the TFM front-end between the GNSS antenna and the GNSS receiver. The integrated pre-filters deliver excellent out-of-band rejection across multiple band configurations and neighboring interference to properly set noise figures. Taoglas TFM Multiband GNSS Front-End Modules boast impedance matching, filter efficiency, and low-noise design for easy, drop-in use with any antenna or GNSS receiver.