SXP.25.4.A.02

Taoglas
960-SXP.25.4.A.02
SXP.25.4.A.02

製造商:

說明:
天線 SDARS 2320-2345MHz Dual-Band XM & Sirius Patch Antenna 25*25*4mm

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 120

庫存:
120 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$29.10 HK$29.10
HK$18.99 HK$189.90
HK$17.92 HK$448.00
HK$15.21 HK$1,825.20
HK$14.22 HK$3,412.80
HK$12.41 HK$7,446.00
HK$10.28 HK$11,102.40
HK$9.70 HK$24,444.00
HK$9.54 HK$48,081.60

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
2.33 GHz
2.345 GHz
Chip
6.16 dBi
50 Ohms
10 W
- 40 C
+ 105 C
3 Band
PCB Mount
SMD/SMT
25 mm
25 mm
4 mm
Tray
品牌: Taoglas
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率範圍: 2.33 GHz to 2.345 GHz
極化: LHCP
原廠包裝數量: 120
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

SXP.25.4.A.02 SDARS XM & Sirius Patch Antenna

Taoglas SXP.25.4.A.02 SDARS XM and Sirius Patch Antenna is designed for use with Satellite Digital Audio Radio Services (SDARS) and is compatible with popular satellite radio services in new vehicles. This high-efficiency patch antenna offers excellent gain characteristics and left-hand circular polarization in the 2320MHz to 2345MHz band. The SXP.25.4.A.02 comes in a convenient, compact form factor with dimensions of 25mm x 25mm x 4mm. The antenna is manufactured with high-quality ceramic and can be mounted via a pin and 3M adhesive tape. Taoglas SXP.25.4.A.02 SDARS XM and Sirius Patch Antenna is RoHS and REACH compliant.