PCS.50.A

Taoglas
960-PCS.50A
PCS.50.A

製造商:

說明:
天線 active Cellular and GNSS antenna designed specifically for IoT devices

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 864

庫存:
864
可立即送貨
在途量:
1,000
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$42.09 HK$42.09
HK$32.14 HK$321.40
HK$29.59 HK$739.75
HK$26.88 HK$2,688.00
HK$25.56 HK$6,390.00
HK$24.74 HK$12,370.00
完整捲(訂購多個1000)
HK$24.00 HK$24,000.00
HK$23.26 HK$46,520.00

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
PCB Antennas
Wideband
698 MHz
2.69 GHz
Cellular
GNSS
Chip
3.2 dB
50 Ohms
3:1
2 W
- 40 C
+ 105 C
6 Band
PCB Mount
Solder
772 MHz, 773 MHz, 840 MHz, 920 MHz, 1.5845 GHz, 2.2 GHz
Reel
Cut Tape
品牌: Taoglas
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
極化: Linear
原廠包裝數量: 1000
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Universe PCS.50.A Cellular & GNSS Antenna

Taoglas Universe PCS.50.A Cellular and GNSS Antenna is designed specifically for IoT devices with small ground planes. The PCS.50.A antenna combines aperture turning and active switching technologies to provide a wideband coverage for GNSS and most 4G cellular bands, including the most challenging 700MHz bands. This antenna has an RF switch to adjust the resonance frequency of the antenna, depending on the device's requirements. The aperture turning technology allows the antenna to cover the spectrum of 4G LTE bands by adjusting the resonant frequency to the desired frequency band of operation. Taoglas Universe PCS.50.A Cellular and GNSS Antenna offers a size of 38mm x 10mm, making it suitable for small IoT and CAT-M devices, including smart sensors, wearables, or asset tracking.