NFR.01

Taoglas
960-NFR.01
NFR.01

製造商:

說明:
天線 Radius NFR.01 External Bracket Mount NFC Antenna with RJ45 Connector

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過7會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$291.73 HK$291.73
HK$260.57 HK$2,605.70
HK$248.90 HK$12,445.00
HK$208.38 HK$20,838.00
HK$201.23 HK$40,246.00

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
RFID/NFC Antennas
Outdoor Antennas
Passive Antenna
13.56 MHz
NFC
Module
Panel
50 Ohms
- 40 C
+ 85 C
1 Band
Bracket Mount
Connector
RJ45 Jack
13.56 MHz
Smartphones, Weareable Devices, Access Control, Automotive Keyless Entry, Payment Terminals
75 mm
75 mm
28 mm
IP67
RJ45 Ethernet
NFR
Bulk
品牌: Taoglas
電纜長度: 1 m
組裝國家: Not Available
擴散國: Not Available
原產國: TW
原廠包裝數量: 100
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

NFR External Bracket Mount NFC Antennas

Taoglas NFR External Bracket Mount NFC Antennas are designed for NFC readers, allowing a device to execute point-to-point data transmission without contact. Taoglas NFR External Bracket Mount NFC Antennas feature a 13.56MHz frequency and have an RJ45 jack connector. NRF.02 is an IP67 waterproof version for indoor or outdoor applications.

NFC Antennas

Taoglas Near Field Communications (NFC) High-Performance Antennas are ideal for Internet of Things (IoT) and mobile devices and for applications such as contactless payment systems, access control, or RFID systems. The compact, flexible 13.56MHz NFC antennas are supplied with adhesive backing for quick and easy installation and can be mounted inside a plastic device enclosure or on an internal battery. For any NFC antennas attached to the battery, Taoglas offers variants with ferrite flux directors to provide isolation from the battery or other electronic components within the device. Using the antenna on a conductive surface without a ferrite layer could result in losses in the antenna communication performance. Considering the many environments in which the antenna could be used, Taoglas offers multiple versions of the FXR and FXC series models. A standard model without ferrite and adhesive backing, a model with a ferrite layer and adhesive backing, and a third model with ferrite and a 75mm twisted pair 28AWG cable with ACH(F) connectors.