MGA1.101111

Taoglas
960-MGA1.101111
MGA1.101111

製造商:

說明:
天線 MGA1.101111 3dBi Mini Magnetic Mount NB-IoT /CAT M1 Antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 282

庫存:
282 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$68.64 HK$68.64
HK$68.23 HK$682.30
HK$65.43 HK$3,271.50
HK$65.35 HK$6,535.00

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Passive Antenna
698 MHz
2.7 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA
Whip
Straight with Base
- 0.93 dBi, - 0.83 dBi, 0.13 dBi, 1.57 dBi, 1.33 dBi, 1.56 dBi
50 Ohms
- 40 C
+ 85 C
6 Band
Magnetic Mount
Connector
SMA Male
700 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz
Mobile Networks, Automotive, Smart Meter, Medical, Smart City
82.8 mm
30 mm
7.8 mm
RG174
Bulk
品牌: Taoglas
電纜長度: 1 m
組裝國家: Not Available
擴散國: Not Available
原產國: TW
極化: Linear
原廠包裝數量: 100
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517710000
ECCN:
EAR99

MGA1 Magnetic Mount Antennas

Taoglas MGA1 Magnetic Mount Antennas offer a 698MHz to 2.7GHz frequency range, 50Ω impedance rating, and linear polarization design. MGA1 antennas deliver stable high omnidirectional gain and efficiencies to support NB-IoT/CAT M1 application bands. NB-IoT/CAT M1 is a low-power wide-area (LPWA) technology designed for the Internet of Things (IoT) and machine-to-machine (M2M). CAT M1 technology provides lower maintenance costs and greater efficiency and reliability by reducing power consumption. The magnetic mount design means these antennas can be mounted on a ground plane for optimal performance. These Taoglas antennas can be used for all cellular devices without requiring changing antennas when deploying from country to country. MGA1 Magnetic Mount Antennas are ideal for automotive, smart meter, medical, and smart city applications.